
Single-channel operational amplifier featuring a 200kHz gain bandwidth product and 0.2V/µs slew rate. Achieves low input offset voltage of 5µV and input bias current of 10nA. Offers high common mode rejection ratio of 105dB and power supply rejection ratio of 110dB. Operates from a minimum dual supply voltage of 1.35V to a maximum of 5.5V, or a single supply from 2.7V to 11V. Packaged in an 8-MSOP, this RoHS compliant component is supplied on tape and reel.
Analog Devices LTC2053CMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 950uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Unity Gain Bandwidth Product | 200kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2053CMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
