The LTC2053HMS8 is a single-channel instrumentation amplifier from Analog Devices. It features a common mode rejection ratio of 85dB and a gain bandwidth product of 200kHz. The device has an input bias current of 4nA and an input offset voltage of 5uV. It operates over a temperature range of -40°C to 125°C and is available in a 8-pin MSOP package. The LTC2053HMS8 is not RoHS compliant and contains lead.
Analog Devices LTC2053HMS8 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 950uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Unity Gain Bandwidth Product | 200kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2053HMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
