
Precision instrumentation amplifier featuring zero-drift architecture for exceptional DC accuracy. Offers a 200kHz bandwidth and 0.2V/µs slew rate. Achieves high common mode rejection of 95dB and power supply rejection of 110dB. Operates from a 1.35V to 5.5V dual supply or 2.7V to 11V single supply. Housed in an 8-MSOP package with low input bias current of 10nA and input offset voltage of 5µV.
Analog Devices LTC2053IMS8#PBF technical specifications.
| Bandwidth | 200kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 200kHz |
| Height | 0.86mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 950uA |
| Unity Gain Bandwidth Product | 200kHz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2053IMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
