
Single-channel operational amplifier featuring a 500kHz bandwidth and 500kHz gain bandwidth product. This chopper amplifier boasts a low input bias current of 1pA and an exceptionally low input offset voltage of 0.5µV. Achieving a high voltage gain of 140dB and a slew rate of 0.5V/µs, it operates from a 2.7V to 6V supply with a typical supply current of 140µA. The component is housed in a compact TSOT package, measuring 2.9mm x 1.75mm x 0.9mm, and is RoHS compliant.
Analog Devices LTC2054CS5#TRMPBF technical specifications.
| Bandwidth | 500kHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 500kHz |
| Height | 0.9mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 175uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 500kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 140uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 140dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2054CS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
