
Single zero-drift operational amplifier featuring Rail-to-Rail output. Achieves 120dB Common Mode Rejection Ratio and 120dB Power Supply Rejection Ratio. Offers a 500kHz Gain Bandwidth Product and 0.5µV input offset voltage with 3pA input bias current. Operates from a minimum dual supply voltage of 1.35V up to a maximum of 5.5V, or a single supply from 2.7V to 11V. Packaged in a 5-pin TSOT-23, this RoHS compliant component is suitable for automotive applications.
Analog Devices LTC2054HVCS5#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 500kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 175uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 500kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2054HVCS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
