
Precision operational amplifier featuring a 500kHz gain bandwidth product and 0.5µV input offset voltage. This single-channel, chopper-stabilized amplifier offers exceptional 120dB common mode rejection ratio and power supply rejection ratio. Designed for surface mounting in a SOT-23-5 package, it operates from a 1.35V to 5.5V dual supply or 2.7V to 11V single supply. With a low input bias current of 3pA and a slew rate of 0.5V/µs, it is suitable for demanding applications across a wide temperature range of -55°C to 150°C.
Analog Devices LTC2054HVMPS5#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 175uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 500kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2054HVMPS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
