
Single zero-drift operational amplifier featuring a 500kHz gain bandwidth product and 0.5V/µs slew rate. Achieves 120dB common mode rejection ratio and 120dB power supply rejection ratio. Boasts a low input offset voltage of 0.5µV and 1pA input bias current. Operates from a 2.7V to 6V supply with a 145µA quiescent current. Packaged in a 5-pin TSOT-23, this lead-free, RoHS-compliant component is suitable for operation between -55°C and 150°C.
Analog Devices LTC2054MPS5#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 500kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 145uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 500kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2054MPS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.