
Dual-channel, low-input bias current operational amplifier featuring a 500kHz bandwidth and 0.5µV input offset voltage. This chopper-stabilized amplifier offers 120dB common mode rejection ratio and power supply rejection ratio, with a 0.5V/µs slew rate. Designed for surface mount applications in a DFN package, it operates from a 1.35V to 5.5V dual supply or 2.7V to 11V single supply.
Analog Devices LTC2055HVCDD#PBF technical specifications.
| Bandwidth | 500kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 150uA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 500kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2055HVCDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
