
Dual-channel operational amplifier featuring a 500kHz bandwidth and 500kHz gain bandwidth product. This chopper-stabilized amplifier boasts a low input offset voltage of 0.5µV and an exceptionally low input bias current of 1pA. Achieving 120dB of common mode rejection ratio and power supply rejection ratio, it operates from 2.7V to 6V with a typical supply current of 130µA. Housed in an 8-MSOP package, this RoHS compliant component offers a voltage gain of 140dB and a slew rate of 0.5V/µs, suitable for operation between -40°C and 85°C.
Analog Devices LTC2055IMS8#PBF technical specifications.
| Bandwidth | 500kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 500kHz |
| Height | 0.86mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 500kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 130uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 140dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2055IMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
