The LTC2055IMS8#TR is a dual operational amplifier from Analog Devices with a gain bandwidth product of 500kHz. It operates on a supply voltage range of 2.7V to 6V and is packaged in a lead-free MSOP package. The device has a common mode rejection ratio of 120dB and an input bias current of 1pA. It is capable of withstanding operating temperatures between -40°C and 85°C.
Analog Devices LTC2055IMS8#TR technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 500kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 130uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 500kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2055IMS8#TR to view detailed technical specifications.
No datasheet is available for this part.