
Dual-channel operational amplifier featuring a 500kHz gain bandwidth product and 0.5µV input offset voltage. This chopper-stabilized amplifier offers exceptional performance with 120dB common mode rejection ratio and 120dB power supply rejection ratio. Operating from a 2.7V to 6V supply, it exhibits a low 1pA input bias current and a 0.5V/µs slew rate. Packaged in an 8-MSOP, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LTC2055IMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 500kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 130uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 500kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2055IMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
