The LTC2057HMS#PBF is a single-channel op-amp with a bandwidth of 1.5MHz. It is available in an MSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The LTC2057HMS#PBF has a low input bias current of 30pA and an input offset voltage of 0.5uV. It draws an operating supply current of 900uA and can supply up to 30mA of output current per channel.
Analog Devices LTC2057HMS#PBF technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.45V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2057HMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.