The LTC2057HMS#TRPBF is a single-channel operational amplifier with a bandwidth of 1.5MHz. It is packaged in a surface mount MSOP package and operates over a temperature range of -40°C to 125°C. The device has a low input bias current of 30pA and an input offset voltage of 0.5uV. The op-amp draws an operating supply current of 900uA and can source up to 30mA of output current per channel. It is RoHS compliant and available in quantities of 2500 units per reel.
Analog Devices LTC2057HMS#TRPBF technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.45V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2057HMS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.