
Analog Devices LTC2057HMS8#PBF technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.45V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2057HMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
