
The LTC2057HMS8#TRPBF is a single-channel operational amplifier with a bandwidth of 1.5MHz. It features an input bias current of 30pA and an input offset voltage of 0.5uV. This op-amp is available in an MSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Analog Devices LTC2057HMS8#TRPBF technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.45V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2057HMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.