The LTC2140CUP-12#TRPBF is a 12-bit dual analog-to-digital converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a QFN package and is designed for surface mount applications. The device operates at a maximum power dissipation of 185mW and is compliant with RoHS regulations. It supports SPI, serial, and parallel interfaces and has a sampling rate of 25 million samples per second.
Analog Devices LTC2140CUP-12#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 185mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 25000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2140CUP-12#TRPBF to view detailed technical specifications.
No datasheet is available for this part.