
Dual 14-bit Analog-to-Digital Converter (ADC) with a 65 MSPS sampling rate. Features 2 channels, SPI and serial/parallel interfaces, and a 1.8V operating supply voltage. Integral Nonlinearity (INL) is 2.4 LSB. Packaged in a 64-pin QFN with a height of 800µm, this surface-mount component operates from -40°C to 85°C and is RoHS compliant.
Analog Devices LTC2142IUP-14#PBF technical specifications.
| Package/Case | QFN |
| Height | 800um |
| Integral Nonlinearity (INL) | 2.4LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 249mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2142IUP-14#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
