The LTC2156CUP-12 is a dual 12-bit analog-to-digital converter (ADC) with a sampling rate of 210 MSPS. It features differential input and supports LVDS, parallel, and serial interfaces. The device is packaged in a QFN package and operates over a temperature range of 0°C to 70°C. It does not comply with Reach SVHC regulations.
Analog Devices LTC2156CUP-12 technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Inputs | 2 |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| Sampling Rate | 210000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2156CUP-12 to view detailed technical specifications.
No datasheet is available for this part.