
16-bit Analog-to-Digital Converter (ADC) with 80 MSPS sampling rate. Features parallel and serial interfaces, 6 LSB integral nonlinearity, and bipolar polarity. Operates from a 1.7V to 1.9V supply voltage with a typical 1.8V. Packaged in a 48-pin QFN for surface mounting. RoHS compliant and lead-free.
Analog Devices LTC2163IUK#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 213mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 213mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2163IUK#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
