
Analog Devices LTC2174IUKG-14#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | LVDS, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 533mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2174IUKG-14#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
