
16-bit dual-channel analog-to-digital converter (ADC) with a sampling rate of 125 MSPS. Features a parallel interface and bipolar polarity. Integral nonlinearity is 7.5 LSB. Operates from a single 1.7V to 1.9V supply. Packaged in a 64-pin QFN for surface mounting. RoHS compliant and lead-free.
Analog Devices LTC2185CUP#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 7.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 574mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2185CUP#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
