
16-bit, dual-channel analog-to-digital converter (ADC) operating at a 125 MSPS sampling rate. Features LVDS and Serial SPI interfaces, with a supply voltage range of 1.7V to 1.9V. This surface-mount component is housed in a QFN package and offers a maximum power dissipation of 535mW. RoHS compliant with an operating temperature range of -40°C to 85°C.
Analog Devices LTC2195IUKG#PBF technical specifications.
| Package/Case | QFN |
| Interface | LVDS, Serial, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 535mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Supply Current | 224mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2195IUKG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
