The LTC2203IUK#TRPBF is a 16-bit analog-to-digital converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 264mW and is packaged in a QFN package. The device is RoHS compliant and operates on a single 3.3V supply voltage. It features a sampling rate of 25,000,000 samples per second and is suitable for surface mount applications.
Analog Devices LTC2203IUK#TRPBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 264mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 264mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 25000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2203IUK#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
