The LTC2208CUP is a 16-bit analog-to-digital converter with a single supply voltage of 3.3V. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 1.78W. The device is packaged in a QFN-64 package and is not RoHS compliant. It has a sampling rate of 130 million samples per second and a resolution of 16 bits.
Analog Devices LTC2208CUP technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.78W |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 1.782W |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 130000000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2208CUP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
