
The LTC2209CUP#PBF is a 16-bit, 1-channel analog-to-digital converter with a sampling rate of 160MS/s. It operates over a supply voltage range of 3.135V to 3.465V. The device is packaged in a QFN package and is suitable for surface mount technology. The LTC2209CUP#PBF is compliant with RoHS standards and is not Reach SVHC compliant. It is designed to operate over a temperature range of 0°C to 70°C.
Analog Devices LTC2209CUP#PBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 160MS/s |
| Supply Current | 440mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2209CUP#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
