
The LTC2209CUP#TRPBF is a 16-bit single channel analog-to-digital converter with a package type of QFN and a maximum operating temperature of 70°C. It is designed for surface mount applications and has a maximum power dissipation of 1.95W. The device operates within a temperature range of 0-70°C and is compliant with RoHS standards. It features a sampling rate of 160 million samples per second and a single supply type. The LTC2209CUP#TRPBF is available in a package quantity of 2000 units, packaged on a tape and reel.
Analog Devices LTC2209CUP#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.95W |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 160000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2209CUP#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
