Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ANALOG DEVICES

LTC2209IUP#TRPBF

Datasheet
IC ADC 16BIT 160MSPS 64-QFN
Analog Devices

LTC2209IUP#TRPBF

IC ADC 16BIT 160MSPS 64-QFN

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Data Converters
  4. Analog-to-Digital Converters (ADC)

PackageQFN
MountingSurface Mount
Quick Jump:

Technical Specifications

Analog Devices LTC2209IUP#TRPBF technical specifications.

General

Package/Case
QFN
Interface
Parallel
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Power Dissipation
1.95W
Mount
Surface Mount
Number of Bits
16
Number of Converters
1
Package Quantity
2000
Packaging
Tape and Reel
RoHS Compliant
Yes
Sampling Rate
160000000S/s
Supply Type
Single

Compliance

RoHS
Compliant

Datasheet

Analog Devices LTC2209IUP#TRPBF Datasheet

Download the complete datasheet for Analog Devices LTC2209IUP#TRPBF to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com