The LTC2217IUP is a 16-bit analog-to-digital converter with a differential input and a sampling rate of 105 million samples per second. It operates over a temperature range of -40°C to 85°C and is available in a QFN-64 package. The device is not RoHS compliant. The LTC2217IUP is a single-channel converter with a resolution of 16 bits and a power dissipation of 1.716 watts.
Analog Devices LTC2217IUP technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Power Dissipation | 1.716W |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 105000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2217IUP to view detailed technical specifications.
No datasheet is available for this part.