
16-bit, 105MS/s Analog-to-Digital Converter (ADC) featuring a differential input and bipolar polarity. Offers LVDS and Parallel interfaces with a 16-bit resolution. Operates from a 3.3V supply voltage and boasts an Integral Nonlinearity (INL) of 4LSB. Packaged in a 64-QFN surface mount configuration, this component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Analog Devices LTC2217IUP#PBF technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 1.716W |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 105MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2217IUP#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.