
Analog Devices LTC2225IUH technical specifications.
| Package/Case | QFN EP |
| Integral Nonlinearity (INL) | 1.1LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Polarity | Bipolar |
| Power Dissipation | 69mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 10MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2225IUH to view detailed technical specifications.
No datasheet is available for this part.