12-bit, 10MS/s Analog-to-Digital Converter (ADC) featuring a single channel and parallel interface. This surface mountable component offers 1.1 LSB Integral Nonlinearity (INL) and operates from a 2.7V to 3.4V supply voltage, with a typical 3V operating voltage. It boasts a maximum power dissipation of 69mW and a supply current of 20mA. The device is RoHS compliant and packaged in a 32-pin QFN.
Analog Devices LTC2225IUH#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 1.1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 69mW |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 69mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Supply Current | 20mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2225IUH#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.