12-bit, 40MS/s Analog-to-Digital Converter (ADC) featuring a parallel interface and a 1LSB integral nonlinearity. This surface-mount component operates from a 2.7V to 3.4V supply range with a typical 3V operating voltage, consuming 40mA of supply current and dissipating 144mW. Designed for bipolar operation, it offers a 12-bit resolution and a sampling rate of 40MS/s. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Analog Devices LTC2227IUH#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 144mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Supply Current | 40mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2227IUH#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.