The LTC222CS#PBF is a 4-channel SPST switch from Analog Devices, operating on a 5V supply voltage with a maximum power dissipation of 500mW. It is packaged in a SOIC N package and is suitable for surface mount applications. The device is rated for operation over a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Analog Devices LTC222CS#PBF technical specifications.
| Package/Case | SOIC N |
| Dual Supply Voltage | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 90R |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC222CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
