The LTC222CS#TR is a 4-bit SPST surface mount switch from Analog Devices, packaged in a SOIC case. It operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant due to containing lead. It features an on-state resistance of 90 ohms.
Analog Devices LTC222CS#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| On-State Resistance | 90R |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC222CS#TR to view detailed technical specifications.
No datasheet is available for this part.