
The LTC2237IUH is a 10-bit, 1-channel analog-to-digital converter with a sampling rate of 40 MSPS. It is packaged in a QFN-32 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. The LTC2237IUH is not RoHS compliant.
Analog Devices LTC2237IUH technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Inputs | 1 |
| RoHS Compliant | No |
| Sampling Rate | 40000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2237IUH to view detailed technical specifications.
No datasheet is available for this part.
