14-bit, 25MSPS sampling Analog-to-Digital Converter (ADC) with a parallel interface. Features bipolar polarity, a single supply voltage range of 2.7V to 3.4V, and a typical operating voltage of 3V. Integral nonlinearity is 4LSB. This surface mount component is housed in a QFN EP package, operates from -40°C to 85°C, and has a maximum power dissipation of 90mW. It is RoHS compliant and supplied in tape and reel packaging.
Analog Devices LTC2246IUH#TRPBF technical specifications.
| Package/Case | QFN EP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 90mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 25000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2246IUH#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.