14-bit, 40MS/s sampling rate analog-to-digital converter (ADC) with a parallel interface. Features bipolar polarity, single supply operation from 2.7V to 3.4V, and a maximum power dissipation of 144mW. Integral nonlinearity is rated at 4LSB. Surface mountable in a QFN EP package, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Analog Devices LTC2247IUH#PBF technical specifications.
| Package/Case | QFN EP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 144mW |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 144mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Supply Current | 40mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2247IUH#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.