
Dual 12-bit Analog-to-Digital Converter (ADC) with a 10MS/s sampling rate. Features 0.7LSB Differential Nonlinearity and 1.3LSB Integral Nonlinearity. Operates from a 2.7V to 3.4V supply voltage with a typical 3V operating voltage. Offers a parallel interface and a Signal-to-Noise Ratio of 71.3dB. Packaged in a 64-pin QFN for surface mounting, with a maximum power dissipation of 138mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2290IUP#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2290IUP#PBF technical specifications.
| Package/Case | QFN |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.7LSB |
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 1.3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 138mW |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 138mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Signal to Noise Ratio (SNR) | 71.3dB |
| Supply Current | 40mA |
| Supply Type | Single |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2290IUP#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
