The LTC2320-16 is a low noise, high speed octal 16-bit successive approximation register (SAR) ADC with differential inputs and wide input common mode range. Operating from a single 3.3V or 5V supply, it features an 8V P-P differential input range and achieving 82dB SNR and -90dB THD. It contains an integrated low drift (20ppm/°C max) 2.048V or 4.096V reference and supports high-speed SPI-compatible CMOS or LVDS serial interfaces with no latency.
Analog Devices LTC2320CUKG-16#PBF technical specifications.
| Resolution | 16Bits |
| Throughput Rate | 1.5Msps |
| Number of Channels | 8 |
| Input Type | Differential |
| Data Interface | SPI (CMOS or LVDS) |
| Architecture | SAR |
| Signal-to-Noise Ratio (SNR) | 82dB |
| Total Harmonic Distortion (THD) | -90dB |
| Integral Nonlinearity (INL) | +/- 2LSB |
| Supply Voltage (Analog/Digital) | 3.3 or 5V |
| Power Dissipation per Channel | 20mW |
| Operating Temperature Range | 0 to 70°C |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |
Download the complete datasheet for Analog Devices LTC2320CUKG-16#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.