Analog Devices LTC2366IS6#PBF technical specifications.
| Package/Case | TSOT |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.35V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3MS/s |
| Supply Current | 2.6mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2366IS6#PBF to view detailed technical specifications.
No datasheet is available for this part.