The LTC2367HMS-16#PBF is a 16-bit analog-to-digital converter with a sampling rate of 500kS/s. It operates over a temperature range of -40°C to 125°C and is available in a TFSOP package. This device is suitable for surface mount applications and is compliant with RoHS regulations. The LTC2367HMS-16#PBF is a single-channel converter with a maximum power dissipation of 8mW.
Analog Devices LTC2367HMS-16#PBF technical specifications.
| Package/Case | TFSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2367HMS-16#PBF to view detailed technical specifications.
No datasheet is available for this part.
