16-bit SAR ADC, 2MS/s sampling rate, 96.2dB SNR, and 0.6LSB INL. Features a single 2.5V supply, 13LSB full-scale error, and bipolar polarity. This surface mount component operates from -40°C to 85°C with a maximum power dissipation of 22mW. RoHS compliant and lead-free.
Analog Devices LTC2380IMS-16#PBF technical specifications.
| Full Scale Error | 13LSB |
| Integral Nonlinearity (INL) | 0.6LSB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 22mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Operating Supply Voltage | 2.5V |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Signal to Noise Ratio (SNR) | 96.2dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2380IMS-16#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.