
16-bit, 2.5 MSPS Analog-to-Digital Converter (ADC) with a single channel. Features bipolar and unipolar polarity, with a serial and parallel interface. Operates from a 4.75V to 5.25V supply, consuming a maximum of 180mW. Integral nonlinearity is 1 LSB. Packaged in an LQFP for surface mounting.
Analog Devices LTC2389CLX-16#PBF technical specifications.
| Package/Case | LQFP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 180mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2500000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2389CLX-16#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
