
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO10
Analog Devices LTC2402IMS technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2402IMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
