The LTC2402IMS#TR is a dual 24-bit analog-to-digital converter with a sampling rate of 7.5 samples per second. It operates from a single supply voltage between 2.7V and 5.5V. The device is packaged in a surface-mount MSOP package and is suitable for use in temperatures ranging from -40°C to 85°C. The LTC2402IMS#TR is not RoHS compliant and contains lead.
Analog Devices LTC2402IMS#TR technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2402IMS#TR to view detailed technical specifications.
No datasheet is available for this part.