
24-bit, single-channel delta-sigma analog-to-digital converter (ADC) with a 7.5 S/s sampling rate. Features a serial SPI interface and operates from a 2.7V to 5.5V single supply. Packaged in a 28-pin SSOP for surface mounting, this RoHS compliant component offers bipolar input polarity and a maximum operating temperature of 85°C.
Analog Devices LTC2418IGN#PBF technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Current | 200uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2418IGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
