
20-bit, single-channel delta-sigma analog-to-digital converter (ADC) with a 7.5 SPS sampling rate. Features SPI serial interface, 1 LSB differential nonlinearity, and unipolar input. Operates from a 2.7V to 5.5V single supply, with a nominal supply current of 200µA. Packaged in an 8-pin SOIC surface-mount case.
Analog Devices LTC2420CS8#PBF technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | 1LSB |
| Height | 1.48mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 20 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 0.008KS/s |
| Series | microPOWER™ |
| Supply Type | Single |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2420CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
