The LTC2420CS8#TR is a dual 20-bit 2-channel analog-to-digital converter with a SPI interface and a sampling rate of 7.5 samples per second. It is available in an SOIC-8 package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 1 milliwatt. The LTC2420CS8#TR is not RoHS compliant due to the presence of lead in the package.
Analog Devices LTC2420CS8#TR technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2420CS8#TR to view detailed technical specifications.
No datasheet is available for this part.