
20-bit, dual-channel analog-to-digital converter (ADC) featuring a unipolar, single supply operation from 2.7V to 5.5V. This surface-mount IC offers a 7.5S/s sampling rate and communicates via SPI serial interface. Designed for low power consumption with a maximum dissipation of 1mW, it operates within a temperature range of 0°C to 70°C. Packaged in an 8-pin SOIC for tape and reel distribution.
Analog Devices LTC2420CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2420CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
