The LTC2428CG#TR is a 20-bit single-channel analog-to-digital converter with a sampling rate of 7.5 samples per second. It features a SPI interface and is packaged in a surface mount SSOP package. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 1 milliwatt. The LTC2428CG#TR is available in tape and reel packaging with 2000 units per package.
Analog Devices LTC2428CG#TR technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2428CG#TR to view detailed technical specifications.
No datasheet is available for this part.